
C0603C101J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5RACAUTO |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08290 | € 8,29 |
| 500 | € 0,06420 | € 32,10 |
| 1 000 | € 0,05843 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04980 | € 199,20 |
| 8 000 | € 0,04660 | € 372,80 |
| 12 000 | € 0,04499 | € 539,88 |
| 20 000 | € 0,04321 | € 864,20 |
| 28 000 | € 0,04217 | € 1 180,76 |
| 40 000 | € 0,04117 | € 1 646,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

