Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C100D5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C100D5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C100D5GALTU |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100D5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100C1GACTU | KEMET | 0 | 399-C0603C100C1GACTUTR-ND | € 0,12632 | Upgrade |
| C0603C100C2GACTU | KEMET | 0 | 399-C0603C100C2GACTUTR-ND | € 0,15181 | Upgrade |
| C0603C100C5GACTU | KEMET | 11 204 | 399-C0603C100C5GACTUCT-ND | € 0,44000 | Upgrade |
| C0603C100C5GALTU | KEMET | 0 | 399-C0603C100C5GALTUTR-ND | € 0,17130 | Upgrade |
| C0603C100D1GACTU | KEMET | 0 | 399-C0603C100D1GACTUTR-ND | € 0,04590 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06180 | € 247,20 |
| Unit Price without VAT: | € 0,06180 |
|---|---|
| Unit Price with VAT: | € 0,07540 |




