C052C272J1G5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,71337
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C272J1G5CA7301

DigiKey Part Number
399-C052C272J1G5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C272J1G5CA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C272J1G5CA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±5%
Height - Seated (Max)
0.245" (6.22mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C272J1G5CAKEMET0399-C052C272J1G5CA-ND€ 0,71337Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,62367€ 1 247,34
Manufacturers Standard Package
Unit Price without VAT:€ 0,62367
Unit Price with VAT:€ 0,76088