Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T101K5GCLTU | KEMET | 0 | 399-C0402T101K5GCLTUTR-ND | € 0,27118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | € 0,33070 | € 150,47 |
| Unit Price without VAT: | € 0,33070 |
|---|---|
| Unit Price with VAT: | € 0,40345 |


