
C0402C829J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6839-2-ND - Tape & Reel (TR) 399-6839-1-ND - Cut Tape (CT) 399-6839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829J3GACAUTO |
Description | CAP CER 8.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12860 | € 6,43 |
| 100 | € 0,11410 | € 11,41 |
| 500 | € 0,08990 | € 44,95 |
| 1 000 | € 0,08241 | € 82,41 |
| 2 500 | € 0,07452 | € 186,30 |
| 5 000 | € 0,06976 | € 348,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06585 | € 658,50 |
| 20 000 | € 0,06263 | € 1 252,60 |
| 30 000 | € 0,06101 | € 1 830,30 |
| 50 000 | € 0,05923 | € 2 961,50 |
| 70 000 | € 0,05818 | € 4 072,60 |
| 100 000 | € 0,05717 | € 5 717,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

