
C0402C822K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C822K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C822K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C822K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K4RACAUTO |
Description | CAP CER 8200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C822K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,13960 | € 6,98 |
| 100 | € 0,12420 | € 12,42 |
| 500 | € 0,09820 | € 49,10 |
| 1 000 | € 0,09019 | € 90,19 |
| 2 500 | € 0,08173 | € 204,32 |
| 5 000 | € 0,07664 | € 383,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07245 | € 724,50 |
| 20 000 | € 0,06900 | € 1 380,00 |
| 30 000 | € 0,06728 | € 2 018,40 |
| 50 000 | € 0,06536 | € 3 268,00 |
| 70 000 | € 0,06424 | € 4 496,80 |
| 100 000 | € 0,06316 | € 6 316,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

