6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C689J5GACAUTO

DigiKey Part Number
399-C0402C689J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C689J5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C689J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C689J5GACAUTO
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17900€ 1,79
50€ 0,13120€ 6,56
100€ 0,11660€ 11,66
500€ 0,09190€ 45,95
1 000€ 0,08429€ 84,29
2 500€ 0,07626€ 190,65
5 000€ 0,07142€ 357,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06744€ 674,40
20 000€ 0,06416€ 1 283,20
30 000€ 0,06252€ 1 875,60
50 000€ 0,06070€ 3 035,00
70 000€ 0,05964€ 4 174,80
100 000€ 0,05861€ 5 861,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600