
C0402C620J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C620J5GACAUTOTR-ND |
Manufacturer | |
Manufacturer Product Number | C0402C620J5GACAUTO |
Description | 62.0PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07674 | € 767,40 |
| Unit Price without VAT: | € 0,07674 |
|---|---|
| Unit Price with VAT: | € 0,09362 |

