5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C519B5GACTU

DigiKey Part Number
399-14155-2-ND - Tape & Reel (TR)
399-14155-1-ND - Cut Tape (CT)
399-14155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C519B5GACTU
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C519B5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,28800€ 2,88
50€ 0,21640€ 10,82
100€ 0,19430€ 19,43
500€ 0,15718€ 78,59
1 000€ 0,14571€ 145,71
2 500€ 0,13361€ 334,03
5 000€ 0,12632€ 631,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,12032€ 1 203,20
20 000€ 0,11538€ 2 307,60
30 000€ 0,11291€ 3 387,30
50 000€ 0,11016€ 5 508,00
70 000€ 0,10856€ 7 599,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340