Upgrade
Upgrade



C0402C511J5JACAUTO | |
|---|---|
DigiKey Part Number | C0402C511J5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C511J5JACAUTO |
Description | CAP CER 510PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C511J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C511F5JACAUTO | KEMET | 0 | C0402C511F5JACAUTO-ND | € 0,16075 | Upgrade |
| C0402C511G5JACAUTO | KEMET | 0 | C0402C511G5JACAUTO-ND | € 0,05463 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04103 | € 410,30 |
| Unit Price without VAT: | € 0,04103 |
|---|---|
| Unit Price with VAT: | € 0,05006 |


