Parametric Equivalent
Parametric Equivalent

C0402C475M7PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C475M7PAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C475M7PAC7411 |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C475M7PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R0G475M050BB | TDK | 35 470 | 445-7398-1-ND | € 0,11000 | Parametric Equivalent |
| CL05A475MR5NRWC | Samsung Electro-Mechanics | 0 | 1276-CL05A475MR5NRWCTR-ND | € 0,01467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,28598 | € 11 439,20 |
| Unit Price without VAT: | € 0,28598 |
|---|---|
| Unit Price with VAT: | € 0,34890 |



