


C0402C474K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C474K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C474K8RACTUCT-ND - Cut Tape (CT) 399-C0402C474K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C474K8RACTU |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C474K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27700 | € 2,77 |
| 50 | € 0,20780 | € 10,39 |
| 100 | € 0,18650 | € 18,65 |
| 500 | € 0,15052 | € 75,26 |
| 1 000 | € 0,13942 | € 139,42 |
| 2 500 | € 0,12771 | € 319,27 |
| 5 000 | € 0,12066 | € 603,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11485 | € 1 148,50 |
| 20 000 | € 0,11007 | € 2 201,40 |
| 30 000 | € 0,10767 | € 3 230,10 |
| 50 000 | € 0,10502 | € 5 251,00 |
| 70 000 | € 0,10347 | € 7 242,90 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

