C0402C473K3RAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01131
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473K3RAC9109

DigiKey Part Number
399-C0402C473K3RAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C473K3RAC9109
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473K3RAC3020KEMET0399-C0402C473K3RAC3020TR-ND€ 0,01886Parametric Equivalent
C0402C473K3RAC3112KEMET0399-C0402C473K3RAC3112TR-ND€ 0,01432Parametric Equivalent
C0402C473K3RAC3121KEMET0399-C0402C473K3RAC3121TR-ND€ 0,01672Parametric Equivalent
C0402C473K3RAC7411KEMET0399-C0402C473K3RAC7411TR-ND€ 0,01131Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,01070€ 214,00
Unit Price without VAT:€ 0,01070
Unit Price with VAT:€ 0,01305