
C0402C391G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391G5GACTUCT-ND - Cut Tape (CT) 399-C0402C391G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391G5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391G5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52100 | € 5,21 |
| 50 | € 0,40380 | € 20,19 |
| 100 | € 0,36750 | € 36,75 |
| 500 | € 0,30656 | € 153,28 |
| 1 000 | € 0,28771 | € 287,71 |
| 2 500 | € 0,26781 | € 669,52 |
| 5 000 | € 0,25582 | € 1 279,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,24594 | € 2 459,40 |
| 20 000 | € 0,23780 | € 4 756,00 |
| 30 000 | € 0,23373 | € 7 011,90 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

