39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C390K5GACTU

DigiKey Part Number
399-17381-2-ND - Tape & Reel (TR)
399-17381-1-ND - Cut Tape (CT)
399-17381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C390K5GACTU
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C390K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C390F5GACTUKEMET12 957399-17380-1-ND€ 1,17000Upgrade
C0402C390G5GACTUKEMET9 774399-C0402C390G5GACTUCT-ND€ 0,71000Upgrade
C0402C390J5GACTUKEMET303 965399-C0402C390J5GACTUCT-ND€ 0,08000Upgrade
KGM05ACG1H390KHKYOCERA AVX55 048478-KGM05ACG1H390KHCT-ND€ 0,08000Direct
CC0402JRNPO9BN390YAGEO73 039311-1009-1-ND€ 0,08000Upgrade
In-Stock: 6 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,16900€ 1,69
50€ 0,12340€ 6,17
100€ 0,10960€ 10,96
500€ 0,08604€ 43,02
1 000€ 0,07881€ 78,81
2 500€ 0,07118€ 177,95
5 000€ 0,06658€ 332,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06280€ 628,00
20 000€ 0,05968€ 1 193,60
30 000€ 0,05812€ 1 743,60
50 000€ 0,05639€ 2 819,50
70 000€ 0,05538€ 3 876,60
100 000€ 0,05441€ 5 441,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380