
C0402C331F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C331F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C331F5GACTUCT-ND - Cut Tape (CT) 399-C0402C331F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331F5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,90100 | € 9,01 |
| 50 | € 0,71840 | € 35,92 |
| 100 | € 0,66200 | € 66,20 |
| 500 | € 0,56674 | € 283,37 |
| 1 000 | € 0,53726 | € 537,26 |
| 2 500 | € 0,50615 | € 1 265,38 |
| 5 000 | € 0,48932 | € 2 446,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,47192 | € 4 719,20 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

