


C0402C221K8RACTU | |
|---|---|
DigiKey Part Number | 399-14432-2-ND - Tape & Reel (TR) 399-14432-1-ND - Cut Tape (CT) 399-14432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K8RACTU |
Description | CAP CER 220PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18000 | € 1,80 |
| 50 | € 0,13200 | € 6,60 |
| 100 | € 0,11720 | € 11,72 |
| 500 | € 0,09240 | € 46,20 |
| 1 000 | € 0,08476 | € 84,76 |
| 2 500 | € 0,07669 | € 191,72 |
| 5 000 | € 0,07183 | € 359,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06784 | € 678,40 |
| 20 000 | € 0,06455 | € 1 291,00 |
| 30 000 | € 0,06290 | € 1 887,00 |
| 50 000 | € 0,06107 | € 3 053,50 |
| 70 000 | € 0,06000 | € 4 200,00 |
| 100 000 | € 0,05897 | € 5 897,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

