Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C131G8JACAUTO | |
|---|---|
DigiKey Part Number | C0402C131G8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C131G8JACAUTO |
Description | CAP CER 130PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C131G8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C131F3JACAUTO | KEMET | 0 | C0402C131F3JACAUTO-ND | € 0,16053 | Upgrade |
| C0402C131F4JACAUTO | KEMET | 0 | C0402C131F4JACAUTO-ND | € 0,16042 | Upgrade |
| C0402C131F5JACAUTO | KEMET | 0 | C0402C131F5JACAUTO-ND | € 0,16064 | Upgrade |
| C0402C131F8JACAUTO | KEMET | 0 | C0402C131F8JACAUTO-ND | € 0,13649 | Upgrade |
| C0402C131G3JACAUTO | KEMET | 0 | C0402C131G3JACAUTO-ND | € 0,05451 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04934 | € 493,40 |
| Unit Price without VAT: | € 0,04934 |
|---|---|
| Unit Price with VAT: | € 0,06019 |


