
C0402C122J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C122J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C122J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C122J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122J5GACAUTO |
Description | CAP CER 1200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16100 | € 8,05 |
| 100 | € 0,14370 | € 14,37 |
| 500 | € 0,11450 | € 57,25 |
| 1 000 | € 0,10548 | € 105,48 |
| 2 500 | € 0,09597 | € 239,93 |
| 5 000 | € 0,09024 | € 451,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08553 | € 855,30 |
| 20 000 | € 0,08165 | € 1 633,00 |
| 30 000 | € 0,07970 | € 2 391,00 |
| 50 000 | € 0,07755 | € 3 877,50 |
| 70 000 | € 0,07629 | € 5 340,30 |
| 100 000 | € 0,07507 | € 7 507,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

