
C0402C120K8HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C120K8HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C120K8HACAUTOCT-ND - Cut Tape (CT) 399-C0402C120K8HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120K8HACAUTO |
Description | CAP CER 0402 12PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120K8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02630 | € 2,63 |
| 500 | € 0,01912 | € 9,56 |
| 1 000 | € 0,01696 | € 16,96 |
| 2 500 | € 0,01466 | € 36,65 |
| 5 000 | € 0,01329 | € 66,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01216 | € 121,60 |
| 20 000 | € 0,01123 | € 224,60 |
| 30 000 | € 0,01077 | € 323,10 |
| 50 000 | € 0,01025 | € 512,50 |
| 70 000 | € 0,00995 | € 696,50 |
| 100 000 | € 0,00966 | € 966,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

