110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C111J5GACTU

DigiKey Part Number
399-14877-2-ND - Tape & Reel (TR)
399-14877-1-ND - Cut Tape (CT)
399-14877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C111J5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C111J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23100€ 2,31
50€ 0,17180€ 8,59
100€ 0,15370€ 15,37
500€ 0,12284€ 61,42
1 000€ 0,11333€ 113,33
2 500€ 0,10329€ 258,23
5 000€ 0,09724€ 486,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,09227€ 922,70
20 000€ 0,08817€ 1 763,40
30 000€ 0,08612€ 2 583,60
50 000€ 0,08385€ 4 192,50
70 000€ 0,08252€ 5 776,40
100 000€ 0,08124€ 8 124,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360