Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C103K5RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0402C103K5RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C103K5RAC3020 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103K5RAC3083 | KEMET | 0 | 399-C0402C103K5RAC3083TR-ND | € 0,01051 | Parametric Equivalent |
| C0402C103K5RAC3112 | KEMET | 0 | 399-C0402C103K5RAC3112TR-ND | € 0,00849 | Parametric Equivalent |
| C0402C103K5RAC31127665 | KEMET | 0 | 399-C0402C103K5RAC31127665TR-ND | € 0,00849 | Parametric Equivalent |
| C0402C103K5RAC3121 | KEMET | 0 | 399-C0402C103K5RAC3121TR-ND | € 0,00957 | Parametric Equivalent |
| C0402C103K5RAC31217042 | KEMET | 0 | 399-C0402C103K5RAC31217042TR-ND | € 0,00957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01169 | € 233,80 |
| Unit Price without VAT: | € 0,01169 |
|---|---|
| Unit Price with VAT: | € 0,01426 |


