
C0402C103J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C103J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C103J1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C103J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J1RACAUTO |
Description | CAP CER 0402 10NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06690 | € 6,69 |
| 500 | € 0,05124 | € 25,62 |
| 1 000 | € 0,04641 | € 46,41 |
| 2 500 | € 0,04133 | € 103,33 |
| 5 000 | € 0,03827 | € 191,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03575 | € 357,50 |
| 20 000 | € 0,03367 | € 673,40 |
| 30 000 | € 0,03264 | € 979,20 |
| 50 000 | € 0,03149 | € 1 574,50 |
| 70 000 | € 0,03081 | € 2 156,70 |
| 100 000 | € 0,03017 | € 3 017,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

