Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C102MMGEC7411 | |
|---|---|
DigiKey Part Number | C0402C102MMGEC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102MMGEC7411 |
Description | CAP CER 0402 1NF 63V C0G 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 63V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102MMGEC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102MMGECAUTO | KEMET | 0 | C0402C102MMGECAUTO-ND | € 0,01418 | Parametric Equivalent |
| C0402C102MMGECAUTO7411 | KEMET | 0 | C0402C102MMGECAUTO7411-ND | € 0,01293 | Parametric Equivalent |
| C0402C102MMGECTU | KEMET | 0 | 399-C0402C102MMGECTUTR-ND | € 0,00955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00866 | € 433,00 |
| Unit Price without VAT: | € 0,00866 |
|---|---|
| Unit Price with VAT: | € 0,01057 |


