1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102J8RACTU

DigiKey Part Number
399-14414-2-ND - Tape & Reel (TR)
399-14414-1-ND - Cut Tape (CT)
399-14414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J8RACTU
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F4GACTUKEMET14 637399-C0402C102F4GACTUCT-ND€ 0,71000Upgrade
C0402C102F5GACTUKEMET68 782399-C0402C102F5GACTUCT-ND€ 1,22000Upgrade
C0402C102G5GACTUKEMET13 848399-C0402C102G5GACTUCT-ND€ 0,74000Upgrade
C0402C102J1GACTUKEMET133 156399-C0402C102J1GACTUCT-ND€ 0,36000Upgrade
C0402C102J3GACTUKEMET32 895399-C0402C102J3GACTUCT-ND€ 0,20000Upgrade
In-Stock: 28 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22200€ 2,22
50€ 0,16420€ 8,21
100€ 0,14660€ 14,66
500€ 0,11692€ 58,46
1 000€ 0,10775€ 107,75
2 500€ 0,09809€ 245,22
5 000€ 0,09227€ 461,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,08748€ 874,80
20 000€ 0,08353€ 1 670,60
30 000€ 0,08156€ 2 446,80
50 000€ 0,07937€ 3 968,50
70 000€ 0,07808€ 5 465,60
100 000€ 0,07685€ 7 685,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140