
C0402C101K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101K8RACAUTOCT-ND - Cut Tape (CT) 399-C0402C101K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K8RACAUTO |
Description | CAP CER 100PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05860 | € 2,93 |
| 100 | € 0,05120 | € 5,12 |
| 500 | € 0,03860 | € 19,30 |
| 1 000 | € 0,03475 | € 34,75 |
| 2 500 | € 0,03070 | € 76,75 |
| 5 000 | € 0,02825 | € 141,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02625 | € 262,50 |
| 20 000 | € 0,02459 | € 491,80 |
| 30 000 | € 0,02377 | € 713,10 |
| 50 000 | € 0,02285 | € 1 142,50 |
| 70 000 | € 0,02231 | € 1 561,70 |
| 100 000 | € 0,02180 | € 2 180,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

