
C0402C101K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101K5HACTUTR-ND - Tape & Reel (TR) 399-C0402C101K5HACTUCT-ND - Cut Tape (CT) 399-C0402C101K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5HACTU |
Description | CAP CER 100PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21700 | € 2,17 |
| 50 | € 0,16040 | € 8,02 |
| 100 | € 0,14310 | € 14,31 |
| 500 | € 0,11400 | € 57,00 |
| 1 000 | € 0,10503 | € 105,03 |
| 2 500 | € 0,09555 | € 238,88 |
| 5 000 | € 0,08984 | € 449,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08514 | € 851,40 |
| 20 000 | € 0,08127 | € 1 625,40 |
| 30 000 | € 0,07933 | € 2 379,90 |
| 50 000 | € 0,07718 | € 3 859,00 |
| 70 000 | € 0,07593 | € 5 315,10 |
| 100 000 | € 0,07472 | € 7 472,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

