100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101J5GAC3121

DigiKey Part Number
399-C0402C101J5GAC3121TR-ND - Tape & Reel (TR)
399-C0402C101J5GAC3121CT-ND - Cut Tape (CT)
399-C0402C101J5GAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J5GAC3121
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04300€ 0,43
50€ 0,02980€ 1,49
100€ 0,02570€ 2,57
500€ 0,01868€ 9,34
1 000€ 0,01654€ 16,54
2 500€ 0,01430€ 35,75
5 000€ 0,01295€ 64,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01184€ 118,40
20 000€ 0,01093€ 218,60
30 000€ 0,01048€ 314,40
50 000€ 0,00997€ 498,50
70 000€ 0,00968€ 677,60
100 000€ 0,00939€ 939,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760