100 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101J1HACAUTO

DigiKey Part Number
399-C0402C101J1HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C101J1HACAUTOCT-ND - Cut Tape (CT)
399-C0402C101J1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J1HACAUTO
Description
CAP CER 100PF 100V X8R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101J1HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26300€ 2,63
50€ 0,19640€ 9,82
100€ 0,17610€ 17,61
500€ 0,14180€ 70,90
1 000€ 0,13118€ 131,18
2 500€ 0,11999€ 299,98
5 000€ 0,11325€ 566,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,10770€ 1 077,00
20 000€ 0,10313€ 2 062,60
30 000€ 0,10084€ 3 025,20
50 000€ 0,09830€ 4 915,00
70 000€ 0,09682€ 6 777,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460