
C0402C101J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101J1HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101J1HACAUTOCT-ND - Cut Tape (CT) 399-C0402C101J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1HACAUTO |
Description | CAP CER 100PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19640 | € 9,82 |
| 100 | € 0,17610 | € 17,61 |
| 500 | € 0,14180 | € 70,90 |
| 1 000 | € 0,13118 | € 131,18 |
| 2 500 | € 0,11999 | € 299,98 |
| 5 000 | € 0,11325 | € 566,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10770 | € 1 077,00 |
| 20 000 | € 0,10313 | € 2 062,60 |
| 30 000 | € 0,10084 | € 3 025,20 |
| 50 000 | € 0,09830 | € 4 915,00 |
| 70 000 | € 0,09682 | € 6 777,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

