Parametric Equivalent
Parametric Equivalent

C0402C101F3GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C101F3GAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C101F3GAC7411 |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101F3GACAUTO | KEMET | 0 | 399-C0402C101F3GACAUTOTR-ND | € 0,37406 | Parametric Equivalent |
| C0402C101F3GALTU | KEMET | 0 | 399-C0402C101F3GALTUTR-ND | € 0,56638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,32603 | € 16 301,50 |
| Unit Price without VAT: | € 0,32603 |
|---|---|
| Unit Price with VAT: | € 0,39776 |


