12 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C120K3GACTU

DigiKey Part Number
399-C0201C120K3GACTUTR-ND - Tape & Reel (TR)
399-C0201C120K3GACTUCT-ND - Cut Tape (CT)
399-C0201C120K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C120K3GACTU
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
12 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C120K3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H120GA01DMurata Electronics753 262490-11308-1-ND€ 0,08000Direct
C0603C0G1E120J030BATDK86 121445-4653-1-ND€ 0,08000Upgrade
C0603C0G1H120K030BATDK13 612445-13641-1-ND€ 0,08000Upgrade
CC0201JRNPO8BN120YAGEO35 900311-1394-1-ND€ 0,08000Upgrade
GRM0335C1E120GA01DMurata Electronics118 673490-11967-1-ND€ 0,08000Upgrade
In-Stock: 57 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
50€ 0,02340€ 1,17
100€ 0,02010€ 2,01
500€ 0,01444€ 7,22
1 000€ 0,01271€ 12,71
2 500€ 0,01090€ 27,25
5 000€ 0,00982€ 49,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00848€ 127,20
30 000€ 0,00783€ 234,90
45 000€ 0,00750€ 337,50
75 000€ 0,00714€ 535,50
105 000€ 0,00692€ 726,60
150 000€ 0,00672€ 1 008,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760