
C0201C103K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0201C103K8PACTUTR-ND - Tape & Reel (TR) 399-C0201C103K8PACTUCT-ND - Cut Tape (CT) 399-C0201C103K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C103K8PACTU |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C103K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX5R6BB103 | YAGEO | 94 995 | 311-1409-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05210 | € 5,21 |
| 500 | € 0,03938 | € 19,69 |
| 1 000 | € 0,03547 | € 35,47 |
| 2 500 | € 0,03134 | € 78,35 |
| 5 000 | € 0,02886 | € 144,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02580 | € 387,00 |
| 30 000 | € 0,02430 | € 729,00 |
| 45 000 | € 0,02355 | € 1 059,75 |
| 75 000 | € 0,02272 | € 1 704,00 |
| 105 000 | € 0,02224 | € 2 335,20 |
| 150 000 | € 0,02177 | € 3 265,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

