Direct
Direct
Direct



B76006B1079M070 | |
|---|---|
DigiKey Part Number | 495-2295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B76006B1079M070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | B76006B1079M070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T107M006APE070 | KEMET | 6 816 | 399-12386-1-ND | € 1,23000 | Direct |
| T55B107M6R3C0100 | Vishay Sprague | 5 490 | 718-2025-1-ND | € 0,83000 | Direct |
| T55T107M6R3C0070 | Vishay Sprague | 9 088 | 718-2187-1-ND | € 1,08000 | Direct |




