Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C243QW250 | |
|---|---|
DigiKey Part Number | ALS81C243QW250-ND |
Manufacturer | |
Manufacturer Product Number | ALS81C243QW250 |
Description | CAP ALUM 24000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81C243QW250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.9 A @ 10 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A243QW250 | KEMET | 0 | ALS80A243QW250-ND | € 64,87063 | Parametric Equivalent |
| ALS80C243QW250 | KEMET | 0 | ALS80C243QW250-ND | € 64,87063 | Parametric Equivalent |
| ALS80H243QW250 | KEMET | 0 | ALS80H243QW250-ND | € 64,87063 | Parametric Equivalent |
| ALS81A243QW250 | KEMET | 0 | ALS81A243QW250-ND | € 64,87063 | Parametric Equivalent |
| ALS81H243QW250 | KEMET | 0 | ALS81H243QW250-ND | € 64,87063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 64,87063 | € 3 113,79 |
| Unit Price without VAT: | € 64,87063 |
|---|---|
| Unit Price with VAT: | € 79,14217 |


