Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A303KE063 | |
|---|---|
DigiKey Part Number | ALS81A303KE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A303KE063 |
Description | CAP ALUM 30000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A303KE063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.4 A @ 10 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A303KE063 | KEMET | 0 | ALS80A303KE063-ND | € 16,29813 | Parametric Equivalent |
| ALS80H303KE063 | KEMET | 0 | ALS80H303KE063-ND | € 12,01625 | Parametric Equivalent |
| ALS81H303KE063 | KEMET | 0 | ALS81H303KE063-ND | € 12,01625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 15,01375 | € 1 441,32 |
| Unit Price without VAT: | € 15,01375 |
|---|---|
| Unit Price with VAT: | € 18,31678 |


