Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71C133QT500 | |
|---|---|
DigiKey Part Number | ALS71C133QT500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71C133QT500 |
Description | CAP ALUM 13000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71C133QT500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.5 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A133QT500 | KEMET | 108 | 399-14383-ND | € 159,94000 | Parametric Equivalent |
| ALS70C133QT500 | KEMET | 0 | ALS70C133QT500-ND | € 95,42583 | Parametric Equivalent |
| ALS70H133QT500 | KEMET | 0 | ALS70H133QT500-ND | € 121,56385 | Parametric Equivalent |
| ALS71A133QT500 | KEMET | 0 | ALS71A133QT500-ND | € 121,56385 | Parametric Equivalent |
| ALS71H133QT500 | KEMET | 0 | ALS71H133QT500-ND | € 95,42583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 95,42583 | € 2 290,22 |
| Unit Price without VAT: | € 95,42583 |
|---|---|
| Unit Price with VAT: | € 116,41951 |



