Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C103QH350 | |
|---|---|
DigiKey Part Number | ALS70C103QH350-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C103QH350 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C103QH350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.3 A @ 10 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.937" (100.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A103QH350 | KEMET | 0 | ALS70A103QH350-ND | € 42,09313 | Parametric Equivalent |
| ALS70H103QH350 | KEMET | 0 | ALS70H103QH350-ND | € 42,09313 | Parametric Equivalent |
| ALS71A103QH350 | KEMET | 0 | ALS71A103QH350-ND | € 42,09313 | Parametric Equivalent |
| ALS71C103QH350 | KEMET | 0 | ALS71C103QH350-ND | € 42,09313 | Parametric Equivalent |
| ALS71H103QH350 | KEMET | 0 | ALS71H103QH350-ND | € 42,09313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 42,09313 | € 2 020,47 |
| Unit Price without VAT: | € 42,09313 |
|---|---|
| Unit Price with VAT: | € 51,35362 |



