
ALS61A681KF550 | |
|---|---|
DigiKey Part Number | 399-ALS61A681KF550-ND |
Manufacturer | |
Manufacturer Product Number | ALS61A681KF550 |
Description | 680.PF 550V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 441mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 8.1 A @ 10 kHz |
Part Status Active | Impedance 391 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 441mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 32,40698 | € 3 111,07 |
| Unit Price without VAT: | € 32,40698 |
|---|---|
| Unit Price with VAT: | € 39,53652 |

