
ALS30A153KF100 | |
|---|---|
DigiKey Part Number | 399-ALS30A153KF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A153KF100 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A153KF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 13.1 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,74000 | € 37,74 |
| 24 | € 27,33083 | € 655,94 |
| 72 | € 25,35514 | € 1 825,57 |
| 120 | € 24,61700 | € 2 954,04 |
| Unit Price without VAT: | € 37,74000 |
|---|---|
| Unit Price with VAT: | € 46,04280 |

