
ALC80E471EF500 | |
|---|---|
DigiKey Part Number | ALC80E471EF500-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E471EF500 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 371.9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80E471EF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.04 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.12 A @ 10 kHz |
Part Status Active | Impedance 259 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 371.9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,55000 | € 18,55 |
| 10 | € 13,87200 | € 138,72 |
| 72 | € 11,61306 | € 836,14 |
| 144 | € 11,06375 | € 1 593,18 |
| 504 | € 10,29696 | € 5 189,67 |
| Unit Price without VAT: | € 18,55000 |
|---|---|
| Unit Price with VAT: | € 22,63100 |

