Parametric Equivalent

ALC80D392BD063 | |
|---|---|
DigiKey Part Number | ALC80D392BD063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D392BD063 |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 96mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.76 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.39 A @ 10 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 96mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A392BD063 | KEMET | 0 | 399-19639-ND | € 8,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 2,78775 | € 1 003,59 |
| Unit Price without VAT: | € 2,78775 |
|---|---|
| Unit Price with VAT: | € 3,40106 |


