Parametric Equivalent

ALC80D362DD100 | |
|---|---|
DigiKey Part Number | ALC80D362DD100-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D362DD100 |
Description | CAP ALUM 3600UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.53 A @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A362DD100 | KEMET | 0 | ALC80A362DD100-ND | € 4,37735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,37735 | € 875,47 |
| Unit Price without VAT: | € 4,37735 |
|---|---|
| Unit Price with VAT: | € 5,34037 |


