Parametric Equivalent

ALC70E102FP600 | |
|---|---|
DigiKey Part Number | ALC70E102FP600-ND |
Manufacturer | |
Manufacturer Product Number | ALC70E102FP600 |
Description | CAP ALUM 1000UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 132mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.75 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.48 A @ 10 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 132mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70C102FP600 | KEMET | 162 | 399-19620-ND | € 47,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 24,51092 | € 2 941,31 |
| Unit Price without VAT: | € 24,51092 |
|---|---|
| Unit Price with VAT: | € 29,90332 |


