ALC70D271DD550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 5,88311
Datasheet
270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.596Ohm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70D271DD550

DigiKey Part Number
ALC70D271DD550-ND
Manufacturer
Manufacturer Product Number
ALC70D271DD550
Description
CAP ALUM 270UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.596Ohm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.66 A @ 10 kHz
Part Status
Active
Impedance
1.388 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
1.596Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70A271DD550KEMET0ALC70A271DD550-ND€ 5,88311Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 4,82065€ 964,13
Unit Price without VAT:€ 4,82065
Unit Price with VAT:€ 5,88119