Parametric Equivalent
Parametric Equivalent

ALC70A221BD400 | |
|---|---|
DigiKey Part Number | ALC70A221BD400-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A221BD400 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 623.6mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A221BD400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 10 kHz |
Part Status Active | Impedance 328 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 623.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D221BD400 | KEMET | 0 | ALC70D221BD400-ND | € 2,94539 | Parametric Equivalent |
| B43501A9227M000 | TDK | 3 218 | 495-6325-ND | € 7,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | € 3,96397 | € 4 281,09 |
| Unit Price without VAT: | € 3,96397 |
|---|---|
| Unit Price with VAT: | € 4,83604 |



