
ALC70A121BB450 | |
|---|---|
DigiKey Part Number | ALC70A121BB450-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A121BB450 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.165Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A121BB450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 10 kHz |
Part Status Active | Impedance 654 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.165Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,27000 | € 8,27 |
| 10 | € 5,89500 | € 58,95 |
| 50 | € 4,91560 | € 245,78 |
| 180 | € 4,38761 | € 789,77 |
| 540 | € 4,05876 | € 2 191,73 |
| 1 080 | € 3,89601 | € 4 207,69 |
| Unit Price without VAT: | € 8,27000 |
|---|---|
| Unit Price with VAT: | € 10,08940 |

