Parametric Equivalent
Parametric Equivalent

ALC40D471DE400 | |
|---|---|
DigiKey Part Number | 399-ALC40D471DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALC40D471DE400 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40D471DE400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.73 A @ 10 kHz |
Part Status Active | Impedance 192 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A471DE400 | KEMET | 433 | 399-5677-ND | € 14,35000 | Parametric Equivalent |
| ALC40E471DE400 | KEMET | 0 | 399-ALC40E471DE400-ND | € 5,14701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,76066 | € 4 760,66 |
| Unit Price without VAT: | € 4,76066 |
|---|---|
| Unit Price with VAT: | € 5,80801 |



