220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 449mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40C221DF450

DigiKey Part Number
399-ALC40C221DF450-ND
Manufacturer
Manufacturer Product Number
ALC40C221DF450
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 449mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40C221DF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
449mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.28 A @ 100 Hz
Ripple Current @ High Frequency
4.71 A @ 10 kHz
Impedance
315 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 14,15000€ 14,15
10€ 10,40700€ 104,07
50€ 8,86460€ 443,23
100€ 8,37950€ 837,95
500€ 7,54734€ 3 773,67
1 000€ 7,33893€ 7 338,93
Manufacturers Standard Package
Unit Price without VAT:€ 14,15000
Unit Price with VAT:€ 17,26300