
A780MN127M1HLAV030 | |
|---|---|
DigiKey Part Number | 399-A780MN127M1HLAV030TR-ND - Tape & Reel (TR) 399-A780MN127M1HLAV030CT-ND - Cut Tape (CT) 399-A780MN127M1HLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN127M1HLAV030 |
Description | CAP ALUM HYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 352 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,03300 | € 10,33 |
| 50 | € 0,80340 | € 40,17 |
| 100 | € 0,73070 | € 73,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60546 | € 302,73 |
| 1 000 | € 0,56603 | € 566,03 |
| 1 500 | € 0,54615 | € 819,23 |
| 2 500 | € 0,52398 | € 1 309,95 |
| 3 500 | € 0,51096 | € 1 788,36 |
| 5 000 | € 0,49838 | € 2 491,90 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

